Reference Only

CM6149-253

Common Mode Chokes / Filters 25uH 25% .01ohm Choke SMT Common

Manufacturer:

Mfr Part:
CM6149-253

TTI Part:
CM6149-253

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCommon Mode Chokes / Filters
SeriesCM6149
Mounting StylePCB Mount
Termination StyleSMD/SMT
Tolerance25 %
Maximum DC Current3 A
Maximum DC Resistance10 mOhms
Length0.285 in
Width0.285 in
Height0.2 in
PackagingBulk
ProductChokes
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesCM6149-253 T100

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.33$1,833.00
$18.15$14,520.00
$17.97$43,128.00
$17.79$71,160.00
Need more?

My Notes

Sign into see notes.