Reference Only
CM6149-154
Common Mode Chokes / Filters 150uH 25% .04ohm Choke SMT Common
Datasheet
CM6149-154 R100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6149 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 150 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 1.3 A | |
| Maximum DC Resistance | 40 mOhms | |
| Length | 0.285 in | |
| Width | 0.285 in | |
| Height | 0.2 in | |
| Packaging | Reel | |
| Product | Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | CM6149-154 T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.46 | $2,046.00 | |
| $20.26 | $16,208.00 | |
| $20.06 | $48,144.00 | |
| $19.86 | $79,440.00 |
Need more?
Sign in to add projects and notes