Reference Only
CF1-14.2*6.35*28.5
Ferrite Cable Cores
Datasheet
CF1-14.2*6.35*28.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Cable Cores | |
| Series | CF | |
| Product | Flat Ribbon Cable Cores Solid | |
| Packaging | Reel | |
| Core Material | AP1 | |
| Impedance | 280 Ohms | |
| Inside Diameter | 6.35 mm | |
| Outside Diameter | 14.2 mm | |
| Outside Length | 28.5 mm | |
| Product Type | Ferrite Cable Cores | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Ferrite Bead Core |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?