Reference Only
C0603C-100NJ1Y
End of Life
RF Inductors - SMD 100 NH 5%
Datasheet
C0603C-100NJ1Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Packaging | WAFL | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.97 | $797.00 | |
| $6.81 | $1,362.00 | |
| $6.52 | $3,260.00 |
Need more?
Sign in to add projects and notes