Reference Only
BF2930
Ferrite Clamp On Cores 257 OHM @100MHZ SPLIT FERRITE.
Datasheet
BF2930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Square | |
| Core Material | API-1 | |
| Inside Diameter | 13 mm | |
| Outside Diameter | 29.6 mm | |
| Outside Length | 33 mm | |
| Outside Width | 30.5 mm | |
| Outside Height | 29.6 mm | |
| Series | BF | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | + 20 C | |
| Subcategory | Ferrites | |
| Type | Cable Single | |
| Part # Aliases | BF2930 B500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $2,255.00 | |
| $4.41 | $4,410.00 |
Need more?