Reference Only
BF1125-3
Ferrite Clamp On Cores MOUNTED ON CABLE,SPLIT FERRITE
Datasheet
BF1125-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 3.5 mm | |
| Outside Diameter | 11.7 mm | |
| Inside Length | 25 mm | |
| Outside Length | 25 mm | |
| Outside Height | 13 mm | |
| Series | BF | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | + 20 C | |
| Mounting Type | Free Hanging | |
| Product | Split Ferrite Suppressors | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.31 | $1,155.00 | |
| $2.03 | $2,030.00 | |
| $2.00 | $5,000.00 | |
| $1.97 | $9,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.