Reference Only

9406R-10

Variable Inductors .68uH 0% .073ohm HznMnt TuneVari Coil.

Manufacturer:

Mfr Part:
9406R-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryVariable Inductors
Series9406/R
Q Minimum51
Termination StyleRadial
Length12.7 mm
Width9.53 mm
Height9.53 mm
PackagingBulk
Maximum DC Current1.72 A
Maximum DC Resistance73 mOhms
Mounting StylePCB Mount
Product TypeVariable Inductors
Self Resonant Frequency130 MHz
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # Aliases9406R-10 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$71.89$7,189.00
Need more?
Contact Us