Reference Only

9406-54

Variable Inductors 3300uH 0% 45ohm HznMnt TuneVari Coil.

Manufacturer:

Mfr Part:
9406-54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryVariable Inductors
Series9406/R
Inductance3.3 mH
Q Minimum42
Termination StyleRadial
Length12.7 mm
Width9.53 mm
Height9.53 mm
PackagingBulk
Maximum DC Current69.5 mA
Maximum DC Resistance45 Ohms
Mounting StylePCB Mount
Product TypeVariable Inductors
Self Resonant Frequency850 kHz
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # Aliases9406-54 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$71.89$7,189.00
Need more?
Contact Us