Reference Only

9406-42

Variable Inductors 330uH 0% 14ohm HznMnt TuneVari Coil.

Manufacturer:

Mfr Part:
9406-42

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryVariable Inductors
Series9406/R
Inductance330 uH
Q Minimum42
Termination StyleRadial
Length12.7 mm
Width9.53 mm
Height9.53 mm
PackagingBulk
Maximum DC Current124 mA
Maximum DC Resistance14 Ohms
Mounting StylePCB Mount
Product TypeVariable Inductors
Self Resonant Frequency3.2 MHz
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # Aliases9406-42 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$74.85$7,485.00
Need more?
Contact Us