Reference Only
9406-40
Variable Inductors 220uH 0% 9.7ohm HznMnt TuneVari Coil.
Datasheet
9406-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Variable Inductors | |
| Length | 12.7 mm | |
| Packaging | Bulk | |
| Height | 9.53 mm | |
| Inductance | 220 uH | |
| Maximum DC Current | 149 mA | |
| Maximum DC Resistance | 9.7 Ohms | |
| Mounting Style | PCB Mount | |
| Product Type | Variable Inductors | |
| Q Minimum | 61 | |
| Self Resonant Frequency | 3.5 MHz | |
| Series | 9406/R | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Radial | |
| Width | 9.53 mm | |
| Part # Aliases | 9406-40 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.89 | $7,189.00 |
Need more?