Reference Only

9405R-42

Variable Inductors 330uH 0% 14ohm VrtMnt TuneVari Coil.

Manufacturer:

Mfr Part:
9405R-42

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryVariable Inductors
Series9405/R
Q Minimum42
Termination StyleRadial
Diameter9.65 mm
Height12.7 mm
PackagingBulk
Maximum DC Current124 mA
Maximum DC Resistance14 Ohms
Mounting StylePCB Mount
Product TypeVariable Inductors
Self Resonant Frequency3.2 MHz
ShieldingShielded
SubcategoryInductors, Chokes & Coils
Part # Aliases9405R-42 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$81.43$8,143.00
Need more?
Contact Us