Reference Only

9405R-01

Variable Inductors .1uH 0% .03ohm VrtMnt TuneVari Coil

Manufacturer:

Mfr Part:
9405R-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryVariable Inductors
Series9405/R
Inductance100 nH
Termination StyleRadial
Diameter9.65 mm
Height12.7 mm
PackagingBulk
Maximum DC Resistance31 Ohms
Mounting StylePCB Mount
Product TypeVariable Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases9405R-01 B250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?