Reference Only

8532R-25L

Power Inductors - SMD 100 uH 15%.

Manufacturer:

Mfr Part:
8532R-25L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingUnshielded
Inductance100 uH
Tolerance15 %
Maximum DC Current1.3 A
Maximum DC Resistance208 mOhms
Saturation Current640 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length22.35 mm
Width8.38 mm
Height7.26 mm
Core MaterialFerrite
Series8532/R
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases8532R-25L T480

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead Oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$1,905.60
$3.71$3,561.60
$3.67$8,808.00
Need more?