Reference Only

8532R-21L

Power Inductors - SMD 47 uH 15%.

Manufacturer:

Mfr Part:
8532R-21L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
ShieldingUnshielded
Inductance47 uH
Tolerance15 %
Maximum DC Current1.84 A
Maximum DC Resistance104 mOhms
Saturation Current930 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length22.35 mm
Width8.38 mm
Height7.26 mm
Core MaterialFerrite
Series8532/R
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases8532R-21L T480

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.42$1,641.60
Need more?
Contact Us