Reference Only

8532-04L

Power Inductors - SMD 1.8 uH 15%.

Manufacturer:

Mfr Part:
8532-04L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Inductance1.8 uH
Tolerance15 %
Maximum DC Current5.43 A
Maximum DC Resistance12 mOhms
TerminationStandard
Length22.35 mm
Width8.38 mm
Height7.26 mm
Core MaterialFerrite
Series8532/R
PackagingReel
ApplicationPower
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases8532-04L T480

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.13$1,982.40
$4.05$3,888.00
Need more?
Contact Us