56F714-001 Spectrum Control

56F714-001

Obsolete
D-Sub Standard Connectors 15S RA590 310PF PI

Manufacturer:

Mfr Part:
56F714-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Standard Connectors
FilteredFiltered
Contact GenderSocket (Female)
Contact PlatingGold
Current Rating5 A
GenderFemale
Mounting AngleRight Angle
Number of Positions15 Position
Product TypeD-Sub Connectors - Standard Density
Series700
Shell MaterialZinc
Shell PlatingNickel
Shell Size2 (A)
SubcategoryD-Sub Connectors
Termination StyleThrough Hole
TypeReceptacle

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?