Reference Only

5526-7

RF Inductors - SMD 246 nH.

Manufacturer:

Mfr Part:
5526-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance246 nH
Tolerance5 %
Maximum DC Current3 A
Maximum DC Resistance675 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum95
Self Resonant Frequency685 MHz
TerminationStandard
Length10.67 mm
Width6.35 mm
Height5.97 mm
Core MaterialAir
Series5526/R
PackagingReel
ApplicationRF
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency50 MHz
Part # Aliases5526-7 T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.19$319.00
$3.06$1,530.00
$2.95$2,950.00
Need more?
Contact Us