Reference Only
5526-1
RF Inductors - SMD 90 nH.
Datasheet
5526-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 90 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 3.5 A | |
| Maximum DC Resistance | 400 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 95 | |
| Self Resonant Frequency | 1.14 GHz | |
| Termination | Standard | |
| Length | 10.67 mm | |
| Width | 6.35 mm | |
| Height | 5.97 mm | |
| Core Material | Air | |
| Series | 5526/R | |
| Packaging | Reel | |
| Application | RF | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 50 MHz | |
| Part # Aliases | 5526-1 T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $319.00 | |
| $3.06 | $1,530.00 | |
| $2.95 | $2,950.00 |
Need more?