Reference Only

5500R-126K

Power Inductors - SMD 12000uH,9.34ohms 330mA, 10%.

Manufacturer:

Mfr Part:
5500R-126K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case27.44 mm x 12.96 mm
ShieldingUnshielded
Inductance12 mH
Tolerance10 %
Maximum DC Current330 mA
Maximum DC Resistance9.34 Ohms
Saturation Current160 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
TerminationStandard
Length27.44 mm
Width12.96 mm
Height13.21 mm
Core MaterialFerrite
Series5500R
PackagingReel
ApplicationHigh Current
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases5500R-126K T200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us