Reference Only

511-42J

RF Inductors - Leaded 7.5uH 5% .55ohm MoldUnshield Coil TH.

Manufacturer:

Mfr Part:
511-42J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance7.5 uH
Tolerance5 %
Maximum DC Current420 mA
Maximum DC Resistance550 mOhms
Q Minimum50
Self Resonant Frequency55 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
Series511
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases511-42J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.60$1,600.00
$1.58$3,160.00
$1.54$7,700.00
Need more?
Contact Us