Reference Only

511-20H

RF Inductors - Leaded .91uH 3% .24ohm MoldUnshield Coil TH.

Manufacturer:

Mfr Part:
511-20H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance910 nH
Tolerance3 %
Maximum DC Current970 mA
Maximum DC Resistance240 mOhms
Q Minimum50
Self Resonant Frequency210 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
Series511
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases511-20H T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.18$2,180.00
$2.09$4,180.00
Need more?
Contact Us