Reference Only

5022R-133H

RF Inductors - SMD 13uH 3% 1.2ohm Unshielded SMT.

Manufacturer:

Mfr Part:
5022R-133H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance13 uH
Tolerance3 %
Maximum DC Current520 mA
Maximum DC Resistance1.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency40 MHz
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
Series5022R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases5022R-133H T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.84$584.00
$5.08$2,540.00
Need more?
Contact Us