Reference Only

5022R-105J

RF Inductors - SMD 1000uH 5% 33ohm Unshielded SMT.

Manufacturer:

Mfr Part:
5022R-105J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance1 mH
Tolerance5 %
Maximum DC Current105 mA
Maximum DC Resistance33 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum65
Self Resonant Frequency2.3 MHz
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
Series5022R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases5022R-105J T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.74$1,496.00
$3.54$2,832.00
$3.12$7,488.00
Need more?
Contact Us