Reference Only

5022-223J

RF Inductors - SMD 22uH 5% 2.5ohm Unshielded SMT.

Manufacturer:

Mfr Part:
5022-223J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeFilter Choke
ShieldingUnshielded
Inductance22 uH
Tolerance5 %
Maximum DC Current368 mA
Maximum DC Resistance2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum75
Self Resonant Frequency30 MHz
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
Core MaterialPhenolic
Series5022
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases5022-223J T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.24$1,696.00
$4.10$3,280.00
Need more?
Contact Us