Reference Only

4922R-37L

Power Inductors - SMD 1000 uH

Manufacturer:

Mfr Part:
4922R-37L R800

TTI Part:
4922R-37L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingUnshielded
Inductance1 mH
Tolerance15 %
Maximum DC Current240 mA
Maximum DC Resistance6.9 Ohms
Saturation Current260 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
Core MaterialFerrite
Series4922R
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases4922R-37L T800

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$3.55$2,840.00
$3.42$5,472.00
$3.27$7,848.00
$3.22$15,456.00
Need more?

My Notes

Sign into see notes.