Reference Only

4922R-16L

Power Inductors - SMD 18 uH.

Manufacturer:

Mfr Part:
4922R-16L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
ShieldingUnshielded
Inductance18 uH
Tolerance15 %
Maximum DC Current1.82 A
Maximum DC Resistance119 mOhms
Saturation Current1.82 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.21 mm
Width6.35 mm
Height5.84 mm
Core MaterialFerrite
Series4922R
PackagingReel
ApplicationPower
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases4922R-16L T800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$1,944.00
Need more?