Reference Only

4554-2R2M

End of Life
RF Inductors - SMD 2.2 UH 20%

Manufacturer:

Mfr Part:
4554-2R2M BULK

TTI Part:
4554-2R2M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current6.5 A
Maximum DC Resistance21 mOhms
Q Minimum20
Self Resonant Frequency100 MHz
TerminationStandard
Height11 mm
Diameter8.64 mm
Series4554
PackagingBulk
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

306In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.58$9.16
Need more?
Sign in to add projects and notes