Reference Only

4470R-07K

RF Inductors - Leaded 3.3uH 10% .04ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
4470R-07K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance3.3 uH
Tolerance10 %
Maximum DC Current3.5 A
Maximum DC Resistance40 mOhms
Q Minimum100
Self Resonant Frequency72 MHz
TerminationStandard
Mounting StylePCB Mount
Length23.11 mm
Diameter7.87 mm
Series4470/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases4470R-07K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.42$3,420.00
Need more?
Contact Us