Reference Only

4448R-110M

Coupled Inductors 5uH 20% .014ohm Hi Currnt Toroid SMT.

Manufacturer:

Mfr Part:
4448R-110M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCoupled Inductors
Series4448/R
Inductance - Parallel5 uH
Inductance - Series20 uH
Tolerance20 %
Maximum DC Current4.4 A
Maximum DC Resistance14 mOhms
Length13.71 mm
Width13.71 mm
Height7.87 mm
Termination StyleSMD/SMT
PackagingReel
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
TypeToroidal
Part # Aliases4448R-110M T50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.42$1,042.00
Need more?
Contact Us