Reference Only

4448-30L

Coupled Inductors 150uH 15% .696ohm Hi Currnt Molded SMT.

Manufacturer:

Mfr Part:
4448-30L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryCoupled Inductors
Series4448/R
Inductance - Parallel150 uH
Inductance - Series600 uH
Tolerance15 %
Maximum DC Current640 mA
Maximum DC Resistance696 mOhms
Length13.71 mm
Width13.71 mm
Height7.87 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeToroidal
Part # Aliases4448-30L T50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.88$494.00
$9.51$4,755.00
Need more?
Contact Us