Reference Only
4448-20L
Coupled Inductors 25uH 15% .116ohm Hi Currnt Molded SMT.
Datasheet
4448-20L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Coupled Inductors | |
| Series | 4448/R | |
| Inductance - Parallel | 25 uH | |
| Inductance - Series | 100 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 1.6 A | |
| Maximum DC Resistance | 116 mOhms | |
| Length | 13.71 mm | |
| Width | 13.71 mm | |
| Height | 7.87 mm | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Coupled Inductors | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Toroidal | |
| Part # Aliases | 4448-20L T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.06 | $1,006.00 | |
| $9.88 | $4,940.00 |
Need more?