Reference Only
4426R-4
RF Inductors - SMD 12.5 nH 5%.
Datasheet
4426R-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 1812 (4532 metric) | |
| Shielding | Unshielded | |
| Inductance | 12.5 nH | |
| Tolerance | 5 % | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 9 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 137 | |
| Self Resonant Frequency | 3 GHz | |
| Termination | Standard | |
| Length | 3.68 mm | |
| Width | 3.05 mm | |
| Height | 3.18 mm | |
| Core Material | Air | |
| Series | 4426/R | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Core Type | Wirewound | |
| Inductance - nH | 12.5 nH | |
| Inductance - pH | 12500 pH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 4426R-4 T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $835.00 | |
| $1.52 | $1,520.00 | |
| $1.46 | $3,650.00 |
Need more?