Reference Only

4426R-3

RF Inductors - SMD 8.0 uH 5%.

Manufacturer:

Mfr Part:
4426R-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance8 nH
Tolerance5 %
Maximum DC Current3 A
Maximum DC Resistance2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum140
Self Resonant Frequency3 GHz
TerminationStandard
Length3.68 mm
Width3.05 mm
Height3.18 mm
Core MaterialAir
Series4426/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Core TypeWirewound
Inductance - nH8 nH
Inductance - uH0.008 uH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases4426R-3 T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$1,040.00
Need more?