Reference Only

4426-6

RF Inductors - SMD 17.5 uH 5%.

Manufacturer:

Mfr Part:
4426-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ApplicationRF
Core MaterialAir
Core TypeWirewound
Height3.18 mm
Inductance17.5 nH
Length6.86 mm
Maximum DC Current3 A
Maximum DC Resistance75 mOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Product TypeRF Inductors - SMD
ProductRF Inductors
Q Minimum100
Self Resonant Frequency3 GHz
Series4426/R
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TerminationStandard
Test Frequency150 MHz
Tolerance5 %
TypeWirewound
Width3.05 mm
Part # Aliases4426-6 T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead Oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$825.00
$1.54$1,540.00
$1.49$3,725.00
Need more?
Contact Us