Reference Only

4379-331HS

RF Inductors - SMD .33uH 3% .05ohm Shielded Solder SMT.

Manufacturer:

Mfr Part:
4379-331HS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingShielded
Inductance330 nH
Tolerance3 %
Maximum DC Current750 mA
Maximum DC Resistance50 mOhms
Q Minimum93
Self Resonant Frequency310 MHz
TerminationStandard
Length4.14 mm
Width3.38 mm
Height3.56 mm
Series4379/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
TradenameMicro i
Part # Aliases4379-331HS T50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$51.79$5,179.00
Need more?
Contact Us