Reference Only
4379-106HS
RF Inductors - SMD 10000uH 3% 110ohm Shielded Solder SMT.
Datasheet
4379-106HS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 10 mH | |
| Tolerance | 3 % | |
| Maximum DC Current | 21 mA | |
| Maximum DC Resistance | 110 Ohms | |
| Q Minimum | 75 | |
| Self Resonant Frequency | 700 kHz | |
| Termination | Standard | |
| Length | 4.14 mm | |
| Width | 3.38 mm | |
| Height | 3.56 mm | |
| Series | 4379/R | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tradename | Micro i | |
| Part # Aliases | 4379-106HS T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---