Reference Only
4379-102HS
RF Inductors - SMD 1uH 3% .09ohm Shielded Solder SMT
Datasheet
4379-102HS BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 1 uH | |
| Tolerance | 3 % | |
| Maximum DC Current | 650 mA | |
| Maximum DC Resistance | 90 mOhms | |
| Q Minimum | 106 | |
| Self Resonant Frequency | 175 MHz | |
| Termination | Standard | |
| Length | 4.14 mm | |
| Width | 3.38 mm | |
| Height | 3.56 mm | |
| Series | 4379/R | |
| Packaging | Bulk | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Micro i | |
| Part # Aliases | 4379-102HS T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.01 | $8,501.00 | |
| $59.52 | $17,856.00 | |
| $45.78 | $45,780.00 | |
| $45.33 | $226,650.00 |
Need more?
Sign in to add projects and notes