Reference Only
4307-335H
RF Inductors - Leaded 3.3mH, 3 %, 80mA Molded Shielded Coil.
Datasheet
4307-335H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Shielded | |
| Inductance | 3.3 mH | |
| Tolerance | 3 % | |
| Maximum DC Current | 80 mA | |
| Maximum DC Resistance | 53 Ohms | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 11.35 mm | |
| Diameter | 5.004 mm | |
| Series | 4307/R | |
| Packaging | Reel | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 4307-335H T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.95 | $4,950.00 |
Need more?