Reference Only

4302-392J

RF Inductors - SMD 3.9uH 5% 2.1ohm Temp Stable SMT.

Manufacturer:

Mfr Part:
4302-392J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance3.9 uH
Tolerance5 %
Maximum DC Current265 mA
Maximum DC Resistance2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency35 MHz
TerminationStandard
Length2.92 mm
Width2.66 mm
Height2.41 mm
Core MaterialIron
Series4302/R
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases4302-392J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.30$2,650.00
$4.27$4,270.00
Need more?
Contact Us