Reference Only

4232R-821J

RF Inductors - SMD .82uH 5% 1.4ohm Temp Stable SMT.

Manufacturer:

Mfr Part:
4232R-821J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance820 nH
Tolerance5 %
Maximum DC Current294 mA
Maximum DC Resistance1.4 Ohms
Q Minimum10
Self Resonant Frequency100 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Series4232/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases4232R-821J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.15$1,075.00
$1.72$1,720.00
$1.66$4,150.00
Need more?
Contact Us