Reference Only

4232R-271H

RF Inductors - SMD .27uH 3% .72ohm Temp Stable SMT.

Manufacturer:

Mfr Part:
4232R-271H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance270 nH
Tolerance3 %
Maximum DC Current410 mA
Maximum DC Resistance720 mOhms
Q Minimum17
Self Resonant Frequency120 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Series4232/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases4232R-271H T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.58$1,790.00
$3.46$3,460.00
Need more?
Contact Us