Reference Only
4232R-153G
RF Inductors - SMD 15uH 2% 6.5ohm Temp Stable SMT
Datasheet
4232R-153G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Unshielded | |
| Inductance | 15 uH | |
| Tolerance | 2 % | |
| Maximum DC Current | 179 mA | |
| Maximum DC Resistance | 6.5 Ohms | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 17 MHz | |
| Termination | Standard | |
| Length | 3.51 mm | |
| Width | 2.67 mm | |
| Height | 2.57 mm | |
| Series | 4232/R | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 4232R-153G T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.38 | $3,190.00 | |
| $6.31 | $6,310.00 | |
| $5.28 | $10,560.00 | |
| $5.22 | $26,100.00 |
Need more?
Sign in to add projects and notes