Reference Only

4232-562K

RF Inductors - SMD 5.6uH 10% 2ohm Temp Stable SMT.

Manufacturer:

Mfr Part:
4232-562K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance5.6 uH
Tolerance10 %
Maximum DC Current322 mA
Maximum DC Resistance2 Ohms
Q Minimum30
Self Resonant Frequency36 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Series4232/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases4232-562K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.79$895.00
$1.76$1,760.00
$1.73$4,325.00
$1.69$8,450.00
Need more?
Contact Us