Reference Only
4222R
Common Mode Chokes / Filters EMI/RFI Suppressor Common Mode Bead SMT
Datasheet
4222R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | 4222R | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 54 Ohms | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 10 mOhms | |
| Length | 8.51 mm | |
| Width | 5.6 mm | |
| Height | 2.85 mm | |
| Packaging | Bulk | |
| Product | Ferrite Chip Beads | |
| Type | Surface Mount Common Mode Bead | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | 4222R B500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
500
On Order
500 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $940.00 | |
| $1.77 | $1,770.00 | |
| $1.75 | $8,750.00 | |
| $1.74 | $43,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes