Reference Only
4221-1
Ferrite Beads EMI/RFI Suppressor Filter Bead SMT
Datasheet
4221-1 R500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Beads | |
| Series | 4221 | |
| Product | Ferrite Beads | |
| Termination Style | SMD/SMT | |
| Impedance | 47 Ohms | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 800 uOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5 mm | |
| Width | 3.05 mm | |
| Height | 3.05 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Part # Aliases | 4221-1 T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $680.00 | |
| $1.28 | $1,280.00 | |
| $1.27 | $6,350.00 | |
| $1.20 | $30,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes