Reference Only

4212R-4

Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole.

Manufacturer:

Mfr Part:
4212R-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryFerrite Beads
Series4212R
ProductFerrite Wound Beads
Termination StyleAxial
Impedance375 Ohms
Length10.5 mm
Diameter6.35 mm
PackagingBulk
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeWound Bead - 1.5 Turns
Part # Aliases4212R-4 B500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$725.00
Need more?
Contact Us