Reference Only
4212-6
Ferrite Beads EMI/RFI Suppressor Wound Bead ThruHole.
Datasheet
4212-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Beads | |
| Diameter | 6.35 mm | |
| Impedance | 480 Ohms | |
| Length | 10.5 mm | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Product | Ferrite Wound Beads | |
| Series | 4212 | |
| Subcategory | Ferrites | |
| Termination Style | Axial | |
| Test Frequency | 100 MHz | |
| Type | Wound Bead - 2 Turns | |
| Width | 6.35 mm | |
| Part # Aliases | 4212-6 T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---