Reference Only

3090R-682K

RF Inductors - SMD 6.8uH 10% 4ohm Chip SMT Inductor.

Manufacturer:

Mfr Part:
3090R-682K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance6.8 uH
Tolerance10 %
Maximum DC Current135 mA
Maximum DC Resistance4 Ohms
Q Minimum22
Self Resonant Frequency50 MHz
TerminationStandard
Length2.54 mm
Width2.54 mm
Height1.27 mm
Series3090R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases3090R-682K T50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.23$561.50
$11.04$2,760.00
$11.03$5,515.00
$9.30$9,300.00
Need more?
Contact Us