Reference Only

3090-271K

RF Inductors - SMD .27uH 10% .2ohm Chip SMT Inductor

Manufacturer:

Mfr Part:
3090-271K BULK

TTI Part:
3090-271K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance270 nH
Tolerance10 %
Maximum DC Current615 mA
Maximum DC Resistance200 mOhms
Q Minimum34
Self Resonant Frequency250 MHz
TerminationStandard
Length2.54 mm
Width2.54 mm
Height1.27 mm
Series3090
PackagingBulk
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases3090-271K T50

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.92$17.92
$15.42$154.20
$15.25$305.00
$15.09$754.50
$14.93$1,493.00
$13.88$4,164.00
$12.18$12,180.00
Need more?

My Notes

Sign into see notes.