Reference Only

2890R-03K

RF Inductors - Leaded 1.8uH 10% 140ohm Molded Unshield Coil

Manufacturer:

Mfr Part:
2890R-03K BULK

TTI Part:
2890R-03K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance1.8 uH
Tolerance10 %
Maximum DC Current1.79 A
Maximum DC Resistance140 Ohms
Q Minimum60
Self Resonant Frequency140 MHz
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter7.11 mm
Series2890/R
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2890R-03K B100

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

157
On Order
157 expected 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.45$8.45
$7.04$1,760.00
$5.42$2,710.00
$3.87$3,870.00
Need more?

My Notes

Sign into see notes.